WS-SH-1-01

Heilind Number:RICWS-SH-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-SH-1-01
ECAD Model:
3D Model

Description:

WIRE SDL,SQUARE HOLE MNT,NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-SH-1-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Overall Length:.51 in
Material:Nylon 6.6
Inside Width:.44 in
Inside Height:.19 in
Length:.51 in
Saddle Type:Rectangular
SKU:RICWS-SH-1-01

Detailed Description

Secure your cables with ease using this Push-In Cable Clip. Crafted from durable Nylon 6.6 material, it offers reliable support for your wires. The rectangular saddle type design ensures a snug fit, while the natural color blends seamlessly with any environment. With an overall width of .61 inches and an inside width of .44 inches, it accommodates various cable sizes. Its push-in mount type makes installation quick and hassle-free. RoHS compliance guarantees its environmental responsibility. Perfect for organizing wires in any setting, this cable clip is a must-have in your cable management toolkit.