WS-SH-2-01

Heilind Number:RICWS-SH-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-SH-2-01
ECAD Model:
3D Model

Description:

WIRE SDL,SQUARE HOLE MNT,NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-SH-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Overall Length:.7 in
Material:Nylon 6.6
Inside Width:.44 in
Inside Height:.39 in
Length:.7 in
Saddle Type:Rectangular
SKU:RICWS-SH-2-01

Detailed Description

Effortlessly secure and organize cables with our Push-In Cable Clip in a natural hue, perfect for discreet installations. Made of durable Nylon 6.6, this rectangular saddle-type clip ensures reliable cable management with its precise dimensions - overall width of .61 in, inside width of .44 in, and inside height of .39 in. ROHS compliant and designed for ease of use, it offers a sleek solution for maintaining tidy and efficient wire setups in various settings. Whether for home or professional use, this clip is a must-have accessory in your wire and cable management toolkit.