WS-SH-3-01

Heilind Number:RICWS-SH-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-SH-3-01
ECAD Model:
3D Model

Description:

WIRE SDL,SQUARE HOLE MNT,NATUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-SH-3-01
Color:Natural
Mount Type:Push-In
Overall Width:.61 in
Overall Length:1.06 in
Material:Nylon 6.6
Inside Width:.44 in
Inside Height:.75 in
Length:1.06 in
Saddle Type:Rectangular
SKU:RICWS-SH-3-01

Detailed Description

Secure your cables with ease using these Natural Cable Clips. Crafted from durable Nylon 6.6 material, these clips are designed for lasting performance. The Push-In mount type ensures quick and effortless installation, while the rectangular saddle type offers a secure grip. With an overall width of .61 inches and an overall length of 1.06 inches, these clips provide ample space for cable management. RoHS compliance guarantees their environmental responsibility. Perfect for organizing wires in any setting, from home offices to industrial spaces. Upgrade your cable management system with these reliable and versatile clips.