| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WS-SR-1-01 |
| Color: | Natural |
| Mount Type: | Rivet/Screw1 |
| Overall Width: | .49 in |
| Overall Height: | .45 in1 |
| Overall Length: | .61 in |
| Material: | Nylon |
| Inside Width: | .44 in |
| Inside Height: | .17 in |
| Length: | .61 in |
| Saddle Type: | Rectangular |
| SKU: | RICWS-SR-1-01 |
WS-SR-1-01
Specifications
Detailed Description
Enhance your cable management system with our versatile Cable Clip, designed for efficient organization and secure attachment. Crafted from durable nylon in a natural finish, this essential accessory features a rectangular saddle type for optimal support. With an overall width of 0.49 inches and a height of 0.45 inches, it accommodates various cable sizes, ensuring a snug fit. The easy-to-install rivet/screw mount type guarantees stability, while its compliant with RoHS regulations reflects our commitment to environmental responsibility. Elevate your workspace with this reliable solution for tidying up wires and cables.

