WS-SR-3-01

Heilind Number:RICWS-SR-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-SR-3-01
ECAD Model:
3D Model

Description:

WIRE SDL,RIVET MOUNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-SR-3-01
Color:Natural
Mount Type:Rivet/Screw1
Overall Width:.49 in
Overall Height:1 in
Overall Length:.61 in
Material:Nylon
Inside Width:.44 in
Inside Height:.73 in
Length:.61 in
Saddle Type:Rectangular
SKU:RICWS-SR-3-01

Detailed Description

Securely fasten cables with ease using this Cable Clip in a natural finish. Made of durable nylon, this clip offers reliable support for organizing and managing wires. Featuring a rectangular saddle type, it efficiently holds cables in place. With its rivet/screw mount type, installation is convenient and secure. The clip's compact design, measuring .49 inches in width, 1 inch in height, and .61 inches in length, makes it suitable for various applications. Its RoHS compliance ensures environmental responsibility. Perfect for keeping cables organized in any setting, this Cable Clip is an essential wire management solution.