WS-SR-4-01

Heilind Number:RICWS-SR-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:WS-SR-4-01
ECAD Model:
3D Model

Description:

WIRE SDL,RIVET MOUNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WS-SR-4-01
Color:Natural
Mount Type:Rivet/Screw
Overall Width:.49 in
Overall Height:1.31 in
Overall Length:.61 in
Material:Nylon
Inside Width:.44 in
Inside Height:1.04 in
Length:.61 in
Saddle Type:Rectangular
SKU:RICWS-SR-4-01

Detailed Description

Efficiently manage your cables with our Natural Cable Clip. Made of durable Nylon, this rectangular saddle-type clip offers secure mounting options with the choice of rivet or screw installation. Its sleek design measures at 1.31 inches in height, 0.49 inches in width, and 0.61 inches in length, providing ample space for cable organization. With an inside width of 0.44 inches and inside height of 1.04 inches, it accommodates various cable sizes. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your wire and cable management needs. Perfect for keeping your workspace tidy and organized.