WSB-2-01A-RT

Heilind Number:RICWSB-2-01A-RT
Manufacturer:Essentra | Richco
Manufacturer Number:WSB-2-01A-RT
ECAD Model:
3D Model

Description:

WIRE SDL,ADH MNT,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSB-2-01A-RT
Color:Natural
Mount Type:Adhesive
Overall Height:.67 in
Material:Nylon
Base Width:.48 in
Inside Width:.46 in
Base Length:1 in
Inside Height:.25 in
Saddle Type:Rectangular
SKU:RICWSB-2-01A-RT

Detailed Description

Enhance cable organization with our Rectangular Cable Clip in a sleek Natural hue, perfect for discreetly securing wires in place. Crafted from durable Nylon with adhesive backing for easy installation, this clip offers reliable support for cables. With a low profile and compact design, it measures .67 inches in overall height, .48 inches in base width, and 1 inch in base length, making it ideal for various applications. The .46-inch inside width and .25-inch inside height accommodate cables of different sizes, ensuring a snug fit. Compliant with RoHS standards, it is a sustainable choice for wire and cable management. Explore our range of cable clips, clamps, and supports to streamline your organization process effortlessly.