WSBH-1-01

Heilind Number:RICWSBH-1-01
Manufacturer:Essentra | Richco
Manufacturer Number:WSBH-1-01
ECAD Model:
3D Model

Description:

Wire Sdl,Blind Hole Mnt,Natural, Wire Sdl, Blind Hole Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSBH-1-01
Color:Natural
Mount Type:Push-In
Material:Nylon
Base Height:.52 in
Inside Width:.44 in
Inside Height:.19 in
Saddle Type:Rectangular
SKU:RICWSBH-1-01

Detailed Description

Effortlessly secure cables with our Wire Saddle featuring a Blind Hole Mount design. Crafted from durable nylon in a natural hue, it seamlessly blends into any setting. The Push-In mount type ensures quick and easy installation, while its Rectangular saddle type provides a snug fit for optimal cable management. With ROHS compliance, you can trust in its quality and environmental responsibility. Perfect for organizing cables in any workspace, this Wire Saddle is a must-have accessory for efficient cable routing.