WSBH-2-01

Heilind Number:RICWSBH-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WSBH-2-01
ECAD Model:
3D Model

Description:

Wire Sdl,Blind Hole Mnt,Natural, Wire Sdl, Blind Hole Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSBH-2-01
Color:Natural
Mount Type:Push-In
Material:Nylon
Base Height:.71 in
Inside Width:.44 in
Inside Height:.38 in
Saddle Type:Rectangular
SKU:RICWSBH-2-01

Detailed Description

Secure your wires with ease using this Wire Saddle with Blind Hole Mount. Made of durable nylon in a natural finish, this saddle is designed for push-in installation, providing a reliable hold. With a rectangular saddle type, it accommodates various wire sizes, while its RoHS compliance ensures environmental responsibility. The .71-inch base height, .44-inch inside width, and .38-inch inside height make it versatile for different applications. Perfect for organizing cables in any setting, this Wire Saddle is a must-have for efficient wire and cable management.