| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WSBH-3-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon |
| Base Height: | 1.07 in |
| Inside Width: | .44 in |
| Inside Height: | .74 in |
| Saddle Type: | Rectangular |
| SKU: | RICWSBH-3-01 |
WSBH-3-01
| Heilind Number: | RICWSBH-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WSBH-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure wires in place with these Wire Saddle Clips, designed for blind hole mounting. Crafted from durable nylon in a natural hue, they seamlessly blend into any setting. The push-in mount type ensures easy installation, while the rectangular saddle type offers a versatile solution for organizing cables. With RoHS compliance, you can trust in their quality and environmental responsibility. Ideal for efficient wire and cable management in various applications.

