| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WSLT-01-2-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon |
| Inside Width: | .42 in |
| Inside Height: | .35 in |
| Saddle Type: | Rectangular, Locking |
| SKU: | RICWSLT-01-2-01 |
WSLT-01-2-01
| Heilind Number: | RICWSLT-01-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WSLT-01-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Natural Push-In Cable Clip. Made of durable nylon, this clip features a rectangular, Locking saddle design for reliable support. With an inside width of .42 inches and an inside height of .35 inches, it accommodates various cable sizes. Rest assured, this cable clip is ROHS compliant, making it safe for the environment. Perfect for organizing wires in any setting, from home offices to industrial spaces. Upgrade your wire and cable management system with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PESW-B-9Y | PESW-B-9Y ISO Label, Vinyl, Black/Yellow, 10 Lbls, 0.78"x0.9" | ![]() |


