WSLT-01-2-19

Heilind Number:RICWSLT-01-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:WSLT-01-2-19
ECAD Model:
3D Model

Description:

WIRE SDL,LOCKING TOP,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLT-01-2-19
Color:Natural
Mount Type:Push-In
Material:Nylon
Inside Width:.42 in
Inside Height:.35 in
Saddle Type:Rectangular, Locking
SKU:RICWSLT-01-2-19

Detailed Description

Secure your cables with ease using our Natural Push-In Cable Clip. Made from durable nylon material, this cable clip features a Rectangular Locking saddle design, ensuring a secure hold. With an inside width of .42 inches and inside height of .35 inches, it accommodates various cable sizes. The Push-In mount type allows for quick and effortless installation. Rest assured, this cable clip is RoHS compliant, meeting environmental standards. Ideal for wire and cable management, it's a must-have for organizing your workspace efficiently. Browse our range of Cable Clips, Clamps & Supports for more options.