| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WSLT-01A-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon |
| Inside Width: | .42 in |
| Inside Height: | .19 in |
| Saddle Type: | Rectangular, Locking |
| SKU: | RICWSLT-01A-01 |
WSLT-01A-01
| Heilind Number: | RICWSLT-01A-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WSLT-01A-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure and organize cables with our Push-In Cable Clip in Natural. Constructed from durable nylon and boasting a sleek Rectangular Saddle design with Locking capability, it ensures a snug fit for cables. With precise inside dimensions of .42 inches in width and .19 inches in height, it accommodates various cable sizes. RoHS compliant, this versatile clip is perfect for maintaining cable management in any setting. A must-have in our range of Wire & Cable Management Products, it guarantees efficient and tidy cable organization.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco PLT1M-M20 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, black. | ![]() |
| Essentra | Richco PLT4S-M20 | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, black, bulk package. | ![]() |
| | Essentra | Richco PHS1032X1-1/8-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco IBB-832-6 | Molded-in Threaded Inserts, Blind Threaded - Unified | ![]() |
| Essentra | Richco IUTB-632 | Heat Staking/Ultrasonic Insert, Straight Wall, Thru-Threaded - Unified | ![]() |


