WSLT-01A-19

Heilind Number:RICWSLT-01A-19
Manufacturer:Essentra | Richco
Manufacturer Number:WSLT-01A-19
ECAD Model:
3D Model

Description:

WIRE SDL,LOCKING TOP,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLT-01A-19
Color:Natural
Mount Type:Push-In
Material:Nylon
Inside Width:.42 in
Inside Height:.19 in
Saddle Type:Rectangular, Locking
SKU:RICWSLT-01A-19

Detailed Description

Keep cables organized and secure with our Natural Cable Clips. Designed for easy installation with a push-in mount type, these clips are made of durable nylon for long-lasting use. Featuring a rectangular, locking saddle type, they provide a reliable hold for cables. With an inside width of .42 inches and inside height of .19 inches, they accommodate various cable sizes. Rest assured, these clips are RoHS compliant, making them a safe and environmentally friendly choice for wire and cable management. Perfect for securing cables in place, they are a must-have in any workspace.