| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WSLT-02-1-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon |
| Inside Width: | .53 in |
| Inside Height: | .14 in |
| Saddle Type: | Rectangular, Locking |
| SKU: | RICWSLT-02-1-01 |
WSLT-02-1-01
| Heilind Number: | RICWSLT-02-1-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WSLT-02-1-01 |
| ECAD Model: |
Specifications
Detailed Description
Organize and secure cables with ease using our Natural Push-In Cable Clip. Made of durable nylon, this rectangular saddle features a locking mechanism for added stability. With an inside width of .53 inches and height of .14 inches, it accommodates various cable sizes. RoHS compliant, it ensures environmental responsibility. Perfect for wire and cable management, this clip is a must-have for any workspace.

