| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WSLT-02A-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon |
| Inside Width: | .64 in |
| Inside Height: | .39 in |
| Saddle Type: | Locking, Rectangular |
| SKU: | RICWSLT-02A-01 |
WSLT-02A-01
| Heilind Number: | RICWSLT-02A-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WSLT-02A-01 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized and secure with our rectangular locking cable clips. Designed for easy installation with a push-in mount type, these clips are made of durable nylon material in a natural color. Each clip features a saddle-type design, ensuring a snug fit for cables with an inside width of .64 inches and inside height of .39 inches. Rest assured, these clips are RoHS compliant, making them safe for use in any environment. Perfect for managing cables in a variety of settings, these clips are a must-have for any workspace or home.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| Essentra | Richco 264-354 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |


