WSLT-02A-19

Heilind Number:RICWSLT-02A-19
Manufacturer:Essentra | Richco
Manufacturer Number:WSLT-02A-19
ECAD Model:
3D Model

Description:

WIRE SDL,LOCKING TOP,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLT-02A-19
Color:Natural
Mount Type:Push-In
Material:Nylon
Inside Width:.64 in
Inside Height:.39 in
Saddle Type:Locking, Rectangular
SKU:RICWSLT-02A-19

Detailed Description

Secure your cables with ease using our Push-In Cable Clip in a sleek Natural color. Crafted from durable Nylon material, this clip ensures reliable support for your wires. Its Rectangular Locking saddle type guarantees a snug fit, while the .64-inch width and .39-inch height provide ample space for cable management. With RoHS compliance, you can trust in the quality and safety of this essential product. Perfect for organizing wires in any setting, from home offices to industrial spaces. Upgrade your cable management system today with this efficient and practical solution.