WSLT-03-2-01

Heilind Number:RICWSLT-03-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WSLT-03-2-01
ECAD Model:
3D Model

Description:

WIRE SDL,LOCKING TOP,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLT-03-2-01
Color:Natural
Mount Type:Push-In
Material:Nylon
Inside Width:.64 in
Inside Height:.55 in
Saddle Type:Rectangular, Locking
SKU:RICWSLT-03-2-01

Detailed Description

Secure your cables with ease using our Natural Push-In Cable Clip. Made of durable Nylon material and designed for easy installation, this clip features a locking rectangular saddle to keep your cables in place. With a precise inside width and height of .64 and .55 inches respectively, it provides a snug fit for various cables. Rest assured, it is RoHS compliant, making it a sustainable choice for your wire and cable management needs. Perfect for organizing cables in any workspace, this clip ensures a tidy and efficient setup.