WSLT-03-2-19

Heilind Number:RICWSLT-03-2-19
Manufacturer:Essentra | Richco
Manufacturer Number:WSLT-03-2-19
ECAD Model:
3D Model

Description:

WIRE SDL,LOCKING TOP,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLT-03-2-19
Color:Natural
Mount Type:Push-In
Material:Nylon
Inside Width:.64 in
Inside Height:.55 in
Saddle Type:Rectangular, Locking
SKU:RICWSLT-03-2-19

Detailed Description

Keep cables organized and secure with our Natural Push-In Cable Clip. Made of durable nylon, this clip is designed for easy installation with a push-in mount type. The rectangular saddle type provides a snug fit for cables, while the locking feature ensures they stay in place. With an inside width of .64 inches and inside height of .55 inches, it accommodates various cable sizes. Rest assured, it is ROHS compliant, meeting strict environmental standards. Perfect for managing cables in any setting, from home offices to industrial spaces.