| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco WSLT-03-3-01 |
| Color: | Natural |
| Mount Type: | Push-In |
| Material: | Nylon |
| Inside Width: | .71 in |
| Inside Height: | .85 in |
| Saddle Type: | Rectangular, Locking |
| SKU: | RICWSLT-03-3-01 |
WSLT-03-3-01
| Heilind Number: | RICWSLT-03-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | WSLT-03-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized and secure with our Natural Push-In Cable Clip. Made of durable nylon, this clip features a Rectangular Locking saddle design for easy installation and added stability. With an inside width of .71 inches and inside height of .85 inches, it is perfect for managing cables of various sizes. RoHS compliant and suitable for a variety of applications, this Cable Clip is a must-have for any workspace. Upgrade your wire and cable management with this essential accessory.

