WSLT-03-3-19

Heilind Number:RICWSLT-03-3-19
Manufacturer:Essentra | Richco
Manufacturer Number:WSLT-03-3-19
ECAD Model:
3D Model

Description:

WIRE SDL,LOCKING TOP,NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLT-03-3-19
Color:Natural
Mount Type:Push-In
Material:Nylon
Inside Width:.71 in
Inside Height:.85 in
Saddle Type:Rectangular, Locking
SKU:RICWSLT-03-3-19

Detailed Description

Secure your cables with ease using our Push-In Cable Clip. Crafted from durable nylon in a natural hue, this clip is not only functional but also blends seamlessly with your workspace. The rectangular, Locking saddle design ensures a secure grip, while the RoHS compliance guarantees its environmentally friendly construction. With an inside width of .71 inches and inside height of .85 inches, this clip is perfect for organizing cables of various sizes. A must-have for any workspace, this Cable Clip is a reliable solution for your wire and cable management needs.