WSLT-9-01-2-01

Heilind Number:RICWSLT-9-01-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WSLT-9-01-2-01
ECAD Model:
3D Model

Description:

WIRE SDL,LOCK TOP,1/4 TURN MNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLT-9-01-2-01
Color:Natural
Mount Type:Quarter-Turn
Material:Nylon
Inside Width:.42 in
Inside Height:.36 in
Saddle Type:Rectangular, Locking, Removable
SKU:RICWSLT-9-01-2-01

Detailed Description

Efficiently manage your cables with our Rectangular Locking Saddle Cable Clip. Made of durable nylon in a natural color, this quarter-turn mount type clip securely holds cables in place. With an inside width of .42 inches and height of .36 inches, it accommodates various cable sizes. The removable feature allows for easy maintenance and reconfiguration. Rest assured, it complies with RoHS standards, making it environmentally friendly. Perfect for organizing cables in any setting, from offices to industrial spaces. Upgrade your cable management system with this versatile and reliable clip.