WSLTB-01A-19

Heilind Number:RICWSLTB-01A-19
Manufacturer:Essentra | Richco
Manufacturer Number:WSLTB-01A-19
ECAD Model:
3D Model

Description:

WIRE SDL,LOCK TOP,SCREW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLTB-01A-19
Color:Natural
Mount Type:Screw
Material:Nylon
Inside Width:.42 in
Inside Height:.19 in
Saddle Type:Rectangular, Locking
SKU:RICWSLTB-01A-19

Detailed Description

Secure your cables with ease using our Natural Cable Clip. Made of durable nylon with a screw mount, it offers reliable support for your wires. The rectangular saddle type design with locking feature ensures a snug fit, keeping cables organized and in place. With an inside width of 0.42 inches and height of 0.19 inches, it accommodates various cable sizes. Rest assured, this clip is RoHS compliant, meeting strict environmental standards. Perfect for wire and cable management, it's a must-have for any workspace.