WSLTB-01A-19A

Heilind Number:RICWSLTB-01A-19A
Manufacturer:Essentra | Richco
Manufacturer Number:WSLTB-01A-19A
ECAD Model:
3D Model

Description:

Wire Sdl,Lock Top,Adh Mnt,Natural, Wire Sdl, Lock Top, Adh, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLTB-01A-19A
Color:Natural
Mount Type:Adhesive
Overall Height:10.4 mm
Material:Nylon
Base Width:12.7 mm
Inside Width:10.7 mm
Base Length:9.5 mm
Inside Height:4.8 mm
Saddle Type:Rectangular, Locking
SKU:RICWSLTB-01A-19A

Detailed Description

Secure your wires with ease using these top-locking adhesive cable saddles. Made of durable nylon in a natural color, they offer a sleek and discreet solution for organizing cables. The rectangular locking saddle design ensures a secure fit, while the adhesive mount type makes installation a breeze. With an overall height of 10.4mm and a base width of 12.7mm, these cable saddles provide ample space for cable management. RoHS compliant, they meet international standards for environmental responsibility. Perfect for both personal and professional use, these cable saddles are a must-have for organizing wires efficiently.