WSLTB-02A-19

Heilind Number:RICWSLTB-02A-19
Manufacturer:Essentra | Richco
Manufacturer Number:WSLTB-02A-19
ECAD Model:
3D Model

Description:

WIRE SDL,LOCK TOP,SCREW MNT,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLTB-02A-19
Color:Natural
Mount Type:Screw
Material:Nylon
Inside Width:.64 in
Inside Height:.39 in
Saddle Type:Rectangular, Locking
SKU:RICWSLTB-02A-19

Detailed Description

Enhance cable organization and security with our Rectangular Locking Cable Clip in a natural hue. Designed for effortless screw mounting, this durable clip is constructed from resilient nylon material, ensuring long-lasting performance. With an inside width of .64 inches and a height of .39 inches, it accommodates various cable sizes, keeping them neatly in place. Rest assured of its environmental compliance as it is RoHS-certified. Perfect for efficient wire and cable management, this clip belongs to our extensive range of cable clips, clamps, and supports. Elevate your workspace with this essential accessory.