WSLTB-03A-19A

Heilind Number:RICWSLTB-03A-19A
Manufacturer:Essentra | Richco
Manufacturer Number:WSLTB-03A-19A
ECAD Model:
3D Model

Description:

Wire Sdl,Lock Top,Adh Mnt,Natural, Wire Sdl, Lock Top, Adh, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WSLTB-03A-19A
Color:Natural
Mount Type:Adhesive
Overall Height:16.8 mm
Material:Nylon
Base Width:12 mm
Inside Width:11 mm
Base Length:9.5 mm
Inside Height:12.7 mm
Saddle Type:Locking, Rectangular
SKU:RICWSLTB-03A-19A

Detailed Description

Secure your cables with ease using these Wire Saddle Lock Top Clips. Designed for adhesive mounting, these clips offer a convenient solution for organizing and securing wires in place. Made of durable nylon in a natural color, they provide reliable support for your cables. The rectangular locking saddle design ensures a snug fit, while the overall height of 16.8mm accommodates various cable sizes. With a base width of 12mm and inside width of 11mm, they offer ample space for cable management. Perfect for use in a variety of applications, these clips are a practical addition to your wire and cable management arsenal.