WWS-A-2-01

Heilind Number:RICWWS-A-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:WWS-A-2-01
ECAD Model:
3D Model

Description:

Wide Wire Sdl,Arrow Mnt,Natural, Wide Wire Sdl, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco WWS-A-2-01
Color:Natural
Mount Type:Push-In
Overall Width:.93 in
Material:Nylon 6.6
Base Height:.77 in
Inside Width:.8 in
Inside Height:.5 in
Saddle Type:Rectangular
SKU:RICWWS-A-2-01

Detailed Description

Secure your cables with ease using these Wide Wire Saddles. Designed for push-in mounting, they offer a convenient solution for organizing wires in a variety of spaces. Made of durable Nylon 6.6 material in a natural color, these saddles provide reliable support for cables, helping to prevent tangling and damage. With a rectangular saddle type and precise measurements, they ensure a secure fit for cables with an overall width of .93 inches and inside dimensions of .8 inches wide by .5 inches high. RoHS compliant for environmental responsibility, these wire saddles are an essential addition to any cable management setup.