XRC2-LWS01

Heilind Number:RICXRC2-LWS01
Manufacturer:Essentra | Richco
Manufacturer Number:XRC2-LWS01
ECAD Model:
3D Model

Description:

Metal Rail Locking Wire Saddle, Quarter Turn, 20 x 20 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC2-LWS01
Color:Natural
Material:Nylon 6.6
Base Width:5.8 mm
Base Height:3.1 mm
Base Length:10 mm
SKU:RICXRC2-LWS01

Detailed Description

Secure your cables with ease using our Metal Rail Locking Wire Saddle. Designed for a Quarter Turn installation on 20 x 20 Rail Sizes, this sleek saddle in a Natural finish is both functional and visually appealing. Made from durable Nylon 6.6, it ensures long-lasting performance. The compact design, with a base width of 5.8mm, height of 3.1mm, and length of 10mm, efficiently organizes cables while maintaining a low profile. Perfect for various applications, this wire saddle guarantees reliable cable management in any setting.