XRC2-WS101

Heilind Number:RICXRC2-WS101
Manufacturer:Essentra | Richco
Manufacturer Number:XRC2-WS101
ECAD Model:
3D Model

Description:

Extruded Metal Rail Wire Saddle, Quarter Turn, 20 x 20 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC2-WS101
Color:Natural
Material:Nylon 6.6
Base Width:5.8 mm
Base Height:3.1 mm
Base Length:10 mm
SKU:RICXRC2-WS101

Detailed Description

Enhance your wire and cable management with our Extruded Metal Rail Wire Saddle. This innovative accessory features a convenient quarter turn design, ensuring easy installation and secure fastening to a 20 x 20 rail. Crafted from durable Nylon 6.6 in a natural finish, it not only provides reliable support but also adds a sleek touch to your setup. With a base width of 5.8mm, height of 3.1mm, and length of 10mm, it offers a snug fit for your cables. Perfect for organizing and securing wires in various applications, this saddle is a must-have in any toolkit. Upgrade your cable management game with this essential accessory.