| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco XRC2-WSLT01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Base Width: | 5.8 mm |
| Base Height: | 3.1 mm |
| Base Length: | 10 mm |
| SKU: | RICXRC2-WSLT01 |
XRC2-WSLT01
| Heilind Number: | RICXRC2-WSLT01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | XRC2-WSLT01 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Metal Rail Locking Wire Saddle. Designed for quarter-turn installation on 20 x 20 rail sizes, this durable nylon 6.6 saddle provides reliable support for your wires. Its natural color blends seamlessly with any setup, while the 5.8mm base width, 3.1mm height, and 10mm length ensure a secure fit. Perfect for wire and cable management, this saddle is a must-have for keeping your workspace organized.

