XRC3-LWS01

Heilind Number:RICXRC3-LWS01
Manufacturer:Essentra | Richco
Manufacturer Number:XRC3-LWS01
ECAD Model:
3D Model

Description:

Metal Rail Locking Wire Saddle, Quarter Turn, 30 x 30 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC3-LWS01
Color:Natural
Material:Nylon 6.6
Base Width:7.9 mm
Base Height:3.1 mm
Base Length:13 mm
SKU:RICXRC3-LWS01

Detailed Description

Secure your cables with ease using this Metal Rail Locking Wire Saddle. Designed for quarter-turn installation on 30 x 30 rail sizes, this durable nylon 6.6 saddle provides reliable cable management. Its natural color blends seamlessly with any setup, while the 7.9mm base width, 3.1mm base height, and 13mm base length offer a secure anchoring solution. Perfect for organizing cables in various environments, this saddle ensures efficient wire and cable management. A must-have in any workspace, it guarantees a tidy and clutter-free setup.