XRC3-TH01

Heilind Number:RICXRC3-TH01
Manufacturer:Essentra | Richco
Manufacturer Number:XRC3-TH01
ECAD Model:
3D Model

Description:

Extruded Metal Rail Tie Holder, Quarter Turn, 30 x 30 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC3-TH01
Color:Natural
Material:Nylon 6.6
Base Width:7.9 mm
Base Height:3.1 mm
Base Length:13 mm
SKU:RICXRC3-TH01

Detailed Description

Effortlessly secure your rail ties with our Extruded Metal Rail Tie Holder, designed for quick and convenient installation with just a quarter turn. Suitable for 30 x 30 rail sizes, this holder ensures a secure fit for efficient cable management. Crafted from durable nylon 6.6 in a natural finish, it's not only reliable but also blends seamlessly with its surroundings. With a sleek base measuring 7.9mm in width, 3.1mm in height, and 13mm in length, it offers a compact solution for organizing cables. Perfect for various applications, this holder is a must-have accessory for maintaining tidy and organized wire and cable setups. Elevate your cable management game with our innovative tie holder.