XRC3-WS101

Heilind Number:RICXRC3-WS101
Manufacturer:Essentra | Richco
Manufacturer Number:XRC3-WS101
ECAD Model:
3D Model

Description:

Extruded Metal Rail Wire Saddle, Quarter Turn, 30 x 30 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC3-WS101
Color:Natural
Material:Nylon 6.6
Base Width:7.9 mm
Base Height:3.1 mm
Base Length:13 mm
SKU:RICXRC3-WS101

Detailed Description

Enhance your wire management system with our Extruded Metal Rail Wire Saddle. Designed for effortless installation, this saddle features a convenient Quarter Turn mechanism for quick and secure attachment to a 30 x 30 Rail. Crafted from durable Nylon 6.6, it ensures reliable performance in demanding environments. The sleek Natural finish adds a professional touch to your setup. With a base width of 7.9mm, height of 3.1mm, and length of 13mm, it provides stable support for cables. Elevate your organization with this essential cable management solution.