XRC3-WSLT01

Heilind Number:RICXRC3-WSLT01
Manufacturer:Essentra | Richco
Manufacturer Number:XRC3-WSLT01
ECAD Model:
3D Model

Description:

Metal Rail Locking Wire Saddle, Quarter Turn, 30 x 30 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC3-WSLT01
Color:Natural
Material:Nylon 6.6
Base Width:7.9 mm
Base Height:3.1 mm
Base Length:13 mm
SKU:RICXRC3-WSLT01

Detailed Description

Secure your cables with ease using our Metal Rail Locking Wire Saddle. Designed for efficient organization, this quarter turn clamp is ideal for 30 x 30 rail sizes. Its durable nylon 6.6 construction ensures long-lasting performance, while the natural color blends seamlessly in any setting. With a base width of 7.9 mm, height of 3.1 mm, and length of 13 mm, this saddle offers a secure and reliable cable management solution. Perfect for various applications, it belongs to our range of Wire & Cable Management Products, providing essential support for your cables. Keep your workspace tidy and organized with this essential accessory.