XRC4-LWS01

Heilind Number:RICXRC4-LWS01
Manufacturer:Essentra | Richco
Manufacturer Number:XRC4-LWS01
ECAD Model:
3D Model

Description:

Metal Rail Locking Wire Saddle, Quarter Turn, 40 x 40 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC4-LWS01
Color:Natural
Material:Nylon 6.6
Base Width:9.8 mm
Base Height:3.1 mm
Base Length:16 mm
SKU:RICXRC4-LWS01

Detailed Description

Enhance your cable management system with our Metal Rail Locking Wire Saddle. Designed for easy installation on 40 x 40 rail sizes, this saddle features a convenient quarter-turn locking mechanism for secure fastening. Crafted from durable nylon 6.6 material in a natural finish, it ensures long-lasting performance. The sleek design, with a base width of 9.8mm, height of 3.1mm, and length of 16mm, efficiently organizes and secures cables in various environments. Trust in this essential accessory for seamless wire and cable management.