XRC4-TH01

Heilind Number:RICXRC4-TH01
Manufacturer:Essentra | Richco
Manufacturer Number:XRC4-TH01
ECAD Model:
3D Model

Description:

Extruded Metal Rail Tie Holder, Quarter Turn, 40 x 40 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC4-TH01
Color:Natural
Material:Nylon 6.6
Base Width:9.8 mm
Base Height:3.1 mm
Base Length:16 mm
SKU:RICXRC4-TH01

Detailed Description

Secure your cables with ease using our Extruded Metal Rail Tie Holder. Designed for convenient quarter-turn installation on 40 x 40 rail sizes, this holder ensures a secure and organized cable management system. Crafted from durable Nylon 6.6 material in a natural finish, it offers both strength and versatility. With a compact base measuring 9.8mm in width, 3.1mm in height, and 16mm in length, it provides a stable anchor for your cables. Perfect for various applications, this holder guarantees reliable support for your wires. Explore our Wire & Cable Management Products collection for more essential solutions.