XRC4-WS101

Heilind Number:RICXRC4-WS101
Manufacturer:Essentra | Richco
Manufacturer Number:XRC4-WS101
ECAD Model:
3D Model

Description:

Extruded Metal Rail Wire Saddle, Quarter Turn, 40 x 40 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC4-WS101
Color:Natural
Material:Nylon 6.6
Base Width:9.8 mm
Base Height:3.1 mm
Base Length:16 mm
SKU:RICXRC4-WS101

Detailed Description

Enhance the organization and efficiency of your cable management with our Extruded Metal Rail Wire Saddle. Designed for easy installation with a convenient quarter turn mechanism, this saddle is compatible with 40 x 40 rail sizes. Crafted from durable Nylon 6.6 in a natural finish, it offers both strength and visual appeal. The sleek design features a base width of 9.8mm, height of 3.1mm, and length of 16mm, providing secure support for cables. Perfect for a variety of applications, this saddle is a must-have for maintaining tidy and orderly wire arrangements.