XRC4-WSLT01

Heilind Number:RICXRC4-WSLT01
Manufacturer:Essentra | Richco
Manufacturer Number:XRC4-WSLT01
ECAD Model:
3D Model

Description:

Metal Rail Locking Wire Saddle, Quarter Turn, 40 x 40 Rail Size, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco XRC4-WSLT01
Color:Natural
Material:Nylon 6.6
Base Width:9.8 mm
Base Height:3.1 mm
Base Length:16 mm
SKU:RICXRC4-WSLT01

Detailed Description

Secure your cables with ease using our Metal Rail Locking Wire Saddle. Featuring a convenient quarter-turn design, this saddle is specifically designed for 40 x 40 rail sizes. Its durable construction, made from Nylon 6.6, ensures long-lasting performance. The natural color blends seamlessly with any environment. With a base width of 9.8mm, height of 3.1mm, and length of 16mm, it provides a sturdy and stable support for your wires. Perfect for efficient wire and cable management, this saddle is a must-have in any professional setup.