| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/2-CL-SP |
| Part Aliases: | RNF-100-1/2-CL-SP NB12834001 |
| SKU: | RSTNB12834001 |
RNF-100-1/2-CL-SP
| Heilind Number: | RSTNB12834001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/2-CL-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Clear, 2:1, Single Wall Tubing, Shrinks To 6.35 mm [.25 in], Irradiated Modified Polyolefin, Expanded Inside 12.7 mm [.5 in]
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity | Raychem 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity | Raychem 40725 | Cut Strip - RING 190(4.82MM)TERMINAL 18-14 AWG TPBR | ![]() |


