| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-1/16-CL-SP |
| SKU: | RSTNB18784001 |
RNF-100-1/16-CL-SP
| Heilind Number: | RSTNB18784001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | RNF-100-1/16-CL-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
HEATSHRINK HS-TBG 1.6MM CL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity | Raychem 2101551-1 | PLUG,40 POS,SZ105,W/SOLDE CUPS,140 POT | ![]() |
| TE Connectivity | Raychem 3-641438-9 | 09P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity | Raychem 320573 | PIDG R 22-16COMM 22-18MIL 3/8 | ![]() |
| TE Connectivity | Raychem 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity | Raychem RNF-100-1/16-CL-STK | RNF-100-1/16-CL-STK NB18792001 | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-CL-SP | NB18994001 RNF-100-1/4-CL-SP | ![]() |
| TE Connectivity | Raychem ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |
| TE Connectivity | Raychem NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/16-0-SP | VERSAFIT-1/16-0-SP NB19914001 | ![]() |
| TE Connectivity | Raychem RNF-100-1/8-BK-SP | 5052994173 3-1193833-0 | ![]() |
| TE Connectivity | Raychem NB-PTCO-006 | Pt1000, 2.0x2.3, Class B, PTFC102B1G0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/13/2024 | PCN-24-198515 - Document Clarification. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||


