05801435

Heilind Number:RYC05801435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801435
ECAD Model:
3D Model

Description:

05801435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801435
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:EC9977-000
SKU:RYC05801435

Detailed Description

Easily identify and organize cables with these Z-Type Marker sleeves. Crafted from flexible PVC in a vibrant yellow hue, they offer durability and visibility. Featuring a straight-cut design and a push-on application method, these markers are convenient to use. The black legend stands out clearly against the yellow background, ensuring easy readability. Compatible with cables ranging from 0.06 to 0.08 inches (1.5 to 2mm) in diameter, they are versatile for various applications. Perfect for labeling and identification in wire and cable management, these sleeves are a must-have for any organization system.