05801921

Heilind Number:RYC05801921
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801921
ECAD Model:
3D Model

Description:

05801921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801921
Color:White
Legend:L
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0061-000
SKU:RYC05801921

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in White. This RoHS-compliant marker, also known as EC0061-000, features a straight cut design for easy installation on cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). Crafted from durable and flexible PVC, it ensures long-lasting performance. The black legend "L" stands out clearly for efficient labeling. Ideal for use in various industries, this push-on marker streamlines cable management processes. Upgrade your labeling systems with this essential component from our Label & Identification Products collection.