05801936

Heilind Number:RYC05801936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801936
ECAD Model:
3D Model

Description:

05801936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801936
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:EC0076-000
SKU:RYC05801936

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient cable management. With a straight cut for seamless application, these push-on markers are made of flexible PVC for durability. Featuring a black plus symbol legend, they ensure clear and visible labeling. RoHS compliant and suitable for cables ranging from 1.5 to 2mm in diameter, these markers are essential for organizing wire and cable installations. Perfect for various industries, including telecommunications, electronics, and IT, they streamline identification processes. Stay organized and compliant with our high-quality cable markers.