06151902

Heilind Number:RYC06151902
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151902
ECAD Model:
3D Model

Description:

06151902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151902
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0382-000
SKU:RYC06151902

Detailed Description

Streamline cable organization with our Z-Type Marker in classic white. Made of durable flexible PVC, this straight-cut marker is designed for easy push-on installation on cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm). Featuring bold black legends for clear identification, it ensures efficient labeling for various applications. Perfect for use in industrial settings, this marker is a reliable solution for maintaining order and enhancing safety in your workspace. Upgrade your cable management system with this essential labeling accessory.