06153419

Heilind Number:RYC06153419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06153419
ECAD Model:
3D Model

Description:

06153419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06153419
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC0445-000
SKU:RYC06153419

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made from durable flexible PVC, these markers feature a straight cut for seamless application. With a push-on design, they're compatible with cables ranging from 0.01 to 0.16 inches (2.5 to 4 mm) in diameter. The black J legend ensures clear and professional labeling, perfect for any cable management system. Ideal for use in a variety of industries, these markers are a must-have for efficient organization. Explore our full range of label and identification products for all your marking needs.