| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06161403 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .11 - .19 in, 2.9 - 4.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | EJ0066-000 |
| SKU: | RYC06161403 |
06161403
| Heilind Number: | RYC06161403 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06161403 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and perfect for a variety of applications. The straight-cut design ensures a secure fit, while the black legend provides clear labeling. Simply push it on cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Ideal for use in labeling and identification projects, this marker is a must-have for any professional workspace.

