06161431

Heilind Number:RYC06161431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06161431
ECAD Model:
3D Model

Description:

06161431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06161431
Color:Yellow
Legend:V
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Part Aliases:EJ0342-000
SKU:RYC06161431

Detailed Description

Easily identify and label your cables with our Yellow Z-Type Marker. Constructed from durable Flexible PVC, this marker is designed for long-lasting use. With a straight cut for easy application, it features a bold black "V" legend for clear visibility. The push-on design ensures a secure fit on cables with diameters ranging from .11 to .19 inches (2.9 to 4.7 mm). Perfect for organizing and managing your wire and cable systems, this marker is a must-have for any professional setting. Discover the convenience and efficiency of our Clip-On Markers & Sleeves today.