06163402

Heilind Number:RYC06163402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163402
ECAD Model:
3D Model

Description:

06163402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163402
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.11 - .19 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0637-000
SKU:RYC06163402

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable PVC, this straight-cut marker is designed for quick and efficient installation with a push-on feature. Its black legend stands out clearly against the vibrant yellow background, ensuring easy readability. Suitable for cables with a diameter ranging from 2.9 to 4.7mm (.11 to .19 inches), this marker is a versatile solution for labeling tasks. Perfect for use in various industries, from telecommunications to electrical engineering, it helps streamline cable management and maintenance processes. Stay organized and compliant with our high-quality wire and cable markers.