06163911

Heilind Number:RYC06163911
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06163911
ECAD Model:
3D Model

Description:

06163911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06163911
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.11 - .185 in, 2.9 - 4.7 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EC0695-000
SKU:RYC06163911

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for effortless installation, this Push-On marker features a flexible PVC construction, ensuring durability and versatility. The Straight cut design allows for secure attachment to cables, while the Black legend provides clear identification. With RoHS compliance and a compatible cable diameter of .11 - .185 inches (2.9 - 4.7 mm), it's perfect for various applications. Ideal for efficient labeling in the workplace, this marker is a must-have for any professional setting. Stay organized and streamline your workflow with this essential labeling solution.