| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06171404 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .13 - .22 in, 3.4 - 5.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | EC0789-000 |
| SKU: | RYC06171404 |
06171404
| Heilind Number: | RYC06171404 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06171404 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our vibrant Yellow Z-Type Marker, perfect for organizing and labeling. Made of durable Flexible PVC, it ensures long-lasting performance. The straight-cut design and Push-On feature allow for quick and hassle-free application on cables with a diameter ranging from .13 to .22 inches (3.4 to 5.7 mm). The bold Black legend stands out for easy reading. Ideal for use in various industries, this marker is a must-have for efficient cable management.

